JCC50DKMS

Heilind Number:SULJCC50DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKMS

Detailed Description

JCC50DKMS features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in high-demand applications. Designed for female gender with two rows and a side hole mount type, this connector offers seamless integration into circuit boards. Its wire wrap termination method and gold-plated Beryllium Copper contacts guarantee secure connectivity, rated for 3A current and 700VAC voltage. With a pitch of 2.54mm and cantilever contact type, it supports precise signal transmission. Operating in a wide temperature range from -65 to 150°C, this component is suitable for various environments. Boasting 100 positions and a tail length of 14.22mm, it provides ample connectivity options. The connector's compact size, standing at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Its matte tin termination plating enhances durability. Classified under high-quality Board To Board PCB Connectors and Card Edge Connectors, the JCC50DKMS is a reliable solution for demanding electronic systems.