JCC50DKND

Heilind Number:SULJCC50DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKND
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKND

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, the JCC50DKND connector is designed for high-performance applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. This female connector offers two rows of 100 positions, making it suitable for complex PCB setups. Its clearance hole mount type and card extender termination method provide easy and secure installation. The cantilever contact type with gold plating guarantees excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Compact and efficient, it has a connector height of 13.97mm and width of 9.4mm, fitting seamlessly into various electronic systems. Perfect for board-to-board and card edge connections, the JCC50DKND is a reliable solution for demanding industrial and commercial projects.