JCC50DKNI

Heilind Number:SULJCC50DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DKNI

Detailed Description

Introducing the JCC50DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. The female gender and 2 rows of contacts make it versatile for various configurations. Its threaded mount type and cantilever contact design offer secure and stable connections. Gold plating on Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. With 100 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, the JCC50DKNI ensures superior performance and durability.