JCC50DKNN

Heilind Number:SULJCC50DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKNN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKNN

Detailed Description

The JCC50DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, this connector is ideal for power and signal transmission. Its dual-row, 100-position layout offers ample connectivity options, while the Cantilever contact type and gold plating guarantee low contact resistance and signal integrity. The connector's straddle orientation and no-mounting design facilitate easy installation on PCBs. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Matte tin termination plating enhances durability and solderability. The JCC50DKNN is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.