JCC50DKNS-S1243

Heilind Number:SULJCC50DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKNS-S1243

Detailed Description

Introducing the JCC50DKNS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 100 female contacts, this connector ensures secure and reliable connectivity. The contact material, Beryllium Copper, with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and side hole mount offer easy installation and maintenance. Operating at an impressive voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission requirements. With a wide operating temperature range of -65 to 150°C, it performs reliably in harsh environments. The termination method using a card extender and matte tin plating on the termination ensures a stable connection. Measuring 13.97mm (.55 in) in height and .4 in (10.16mm) in width, this connector is compact yet robust. Whether for industrial, aerospace, or telecommunications applications, the JCC50DKNS-S1243 is the ideal choice for high-reliability connectivity needs.