JCC50DKNS

Heilind Number:SULJCC50DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKNS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKNS

Detailed Description

The JCC50DKNS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector is gendered female with two rows of 100 cantilever contacts, allowing for secure and efficient mating. Its side hole mount and card extender termination method make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The JCC50DKNS is RoHS compliant and ideal for use in aerospace, defense, and other high-reliability applications.