JCC50DKNT

Heilind Number:SULJCC50DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKNT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKNT

Detailed Description

Introducing the JCC50DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it delivers efficient power transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Its cantilever contact type and gold plating guarantee low contact resistance for optimal signal integrity. With 100 positions across 2 rows, it provides ample connectivity options. The connector's straddle orientation and 2.54mm pitch offer versatility in board-to-board connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industrial and commercial applications. The Matte Tin termination plating ensures long-term durability. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. Whether for aerospace, telecommunications, or other hi-rel environments, the JCC50DKNT is the ideal choice for seamless and robust connectivity.