JCC50DKRI

Heilind Number:SULJCC50DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKRI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKRI

Detailed Description

Introducing the JCC50DKRI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a PA9T body and contact material made of Beryllium Copper, ensuring durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The two-row, 100-position design with a pitch of 2.54mm allows for efficient connectivity. Its threaded mount type and card extender termination method offer secure and stable installation. The gold contact plating and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its cantilever contact type and straddle orientation further enhance its functionality. The JCC50DKRI is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.