JCC50DKRN

Heilind Number:SULJCC50DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKRN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKRN

Detailed Description

Introducing the JCC50DKRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage limit of 700 VAC, it is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transfer. Its cantilever contact type and straddle orientation make it easy to connect, while the card extender termination method offers secure attachment. With 100 positions spread across two rows and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures compatibility with various PCB materials. Whether used in telecommunications, aerospace, or industrial equipment, the JCC50DKRN delivers high reliability and performance.