JCC50DKRS

Heilind Number:SULJCC50DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DKRS

Detailed Description

The JCC50DKRS is a high-performance female board-to-board and card edge connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The cantilever contact type and gold plating guarantee excellent signal transmission. With two rows and 100 positions, it offers ample connectivity options. Its side hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures solderability. Overall, the JCC50DKRS is a top choice for high-reliability applications in aerospace, military, and industrial settings.