JCC50DKRT

Heilind Number:SULJCC50DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKRT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKRT

Detailed Description

Introducing the JCC50DKRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Beryllium Copper contacts, ensuring reliable connectivity even in harsh environments. With a maximum amperage rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The two-row design with 100 positions and a pitch of 2.54mm allows for efficient PCB connections. The cantilever contact type and gold plating offer low contact resistance and high durability. Termination is achieved through a threaded mount and card extender method, providing secure attachment. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the JCC50DKRT for high-reliability board-to-board connections.