JCC50DKSD

Heilind Number:SULJCC50DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKSD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKSD

Detailed Description

Introducing the JCC50DKSD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it is perfect for high-power circuits. The gold-plated contacts provide excellent conductivity and durability, while the matte tin termination plating offers reliable solder connections. With two rows of cantilever contacts and 100 positions, it allows for versatile connectivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on your PCB. Trust the JCC50DKSD for efficient and dependable board-to-board connections in your electronic designs.