JCC50DKSH

Heilind Number:SULJCC50DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKSH

Detailed Description

Achieve reliable and high-performance board-to-board connections with our SKU JCC50DKSH PCB connector. Designed for female gender with two rows and cantilever contact type, this connector ensures secure termination through clearance holes and gold-plated beryllium copper contacts, guaranteeing optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it offers versatility for various applications. Boasting 100 positions and a straight orientation, it facilitates efficient PCB assembly. Operating in a wide temperature range from -65 to 150°C, it withstands harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for high-reliability systems, it meets stringent performance standards, making it a dependable choice for your connectivity needs.