JCC50DKSN

Heilind Number:SULJCC50DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKSN

Detailed Description

The JCC50DKSN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Beryllium Copper contacts with gold plating, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row, 100-position layout with a 2.54mm pitch allows for efficient PCB connections. The cantilever contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for use in aerospace, military, and industrial systems. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. Trust the JCC50DKSN for rugged performance in critical electronic applications.