| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC50DKST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULJCC50DKST |
JCC50DKST
| Heilind Number: | SULJCC50DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC50DKST |
| ECAD Model: |
Specifications
Detailed Description
The JCC50DKST is a high-performance board-to-board PCB connector designed for reliable and secure female connections. Featuring two rows with a pitch of 2.54mm (.1 in), this connector offers 100 positions for efficient signal transmission. Its contact material, Beryllium Copper, and gold plating ensure optimal conductivity, while the cantilever contact type and straight orientation facilitate easy mating. With a voltage rating of 700 VAC and operating temperature range from -65 to 150°C, it is suitable for various applications. The threaded mount type and thru-hole termination method provide sturdy attachment to PCBs. Measuring .61 inches in height and with a connector width of 9.4mm (.37 in), the JCC50DKST is a compact yet powerful connector for demanding environments.

