JCC50DKUD

Heilind Number:SULJCC50DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DKUD

Detailed Description

Introducing the JCC50DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T & Beryllium Copper, this connector ensures robust connectivity. Featuring a female gender and two rows, it offers versatility in assembly. The clearance hole mount type and thru-hole termination method guarantee secure placement on PCBs. With contact materials made of Beryllium Copper and gold plating, it ensures reliable signal transmission. Operating at 700 VAC and 3A, it is suitable for power and data-intensive systems. The cantilever contact type and right-angle orientation facilitate easy mating. Boasting 100 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. With a wide operating temperature range of -65 to 150°C, it excels in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet sturdy solution. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the JCC50DKUD sets a new standard for high-reliability connectors.