JCC50DKUH

Heilind Number:SULJCC50DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKUH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKUH

Detailed Description

Introducing SKU JCC50DKUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two rows of cantilever contacts, plated with gold for optimal conductivity, guarantee secure mating. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With a pitch of 2.54mm, it accommodates precise PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures durability and longevity. With 100 positions and a tail length of 6.35mm, it allows for versatile connectivity options. Meeting the stringent requirements of hi-rel applications, this connector, also known by the acronym JCC50DKUH, is the ideal choice for robust and reliable interconnect solutions.