JCC50DKUI

Heilind Number:SULJCC50DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKUI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKUI

Detailed Description

The JCC50DKUI is a high-performance PA9T and Beryllium Copper female connector designed for reliability in demanding applications. With a current rating of 3A and voltage capacity of 700 VAC, this connector offers secure power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it ensures efficient signal transfer on PCBs. The threaded mount type and thru-hole termination method guarantee sturdy assembly. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation enable space-saving mounting. With 100 positions and a tail length of 6.35mm, it offers versatility in connectivity. Perfect for hi-rel applications, the JCC50DKUI is a reliable solution for board-to-board and card edge connections.