JCC50DKUN

Heilind Number:SULJCC50DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKUN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKUN

Detailed Description

Introducing the JCC50DKUN, a high-performance board-to-board PCB connector engineered for precision and reliability. With a gender specification of female and featuring two rows, this connector offers seamless connectivity in various electronic applications. Its termination method via thru hole mounting ensures secure attachment, while the contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is suitable for demanding environments. The cantilever contact type and right-angle orientation facilitate efficient PCB connections, with 100 positions available for comprehensive interfacing. With a tail length of .25 inches and a pitch of 2.54mm, it ensures precise alignment. Designed for versatility, the JCC50DKUN is ideal for applications requiring high-reliability connectors, offering a wide operating temperature range of -65 to 150°C. Its compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it suitable for space-constrained designs. The termination plating of matte tin further enhances its performance and longevity. Trust in the JCC50DKUN for seamless board-to-board connections in critical electronic systems.