JCC50DKUS

Heilind Number:SULJCC50DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKUS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKUS

Detailed Description

SKU JCC50DKUS features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. Designed for female connectors, it offers two rows of contact points with a side hole mount type and thru-hole termination method. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-power applications. The cantilever contact type and right-angle orientation provide ease of use in tight spaces. Boasting 100 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it versatile for various PCB applications. With matte tin termination plating, it ensures secure and stable connections. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.