JCC50DKUT

Heilind Number:SULJCC50DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKUT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKUT

Detailed Description

The JCC50DKUT is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of PA9T & beryllium copper and gold contact plating, it ensures reliable conductivity even in harsh environments. Featuring two rows with a pitch of 2.54mm, it offers precise and secure mating. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. This connector has 100 positions, each capable of handling up to 3A and 700VAC. Its threaded mount type and thru-hole termination method guarantee easy and durable assembly. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of operating conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Its matte tin termination plating ensures solderability. Whether used in aerospace, telecommunications, or industrial equipment, the JCC50DKUT delivers high reliability and performance.