JCC50DPBI

Heilind Number:SULJCC50DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPBI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPBI

Detailed Description

Introducing the JCC50DPBI, a high-performance board-to-board PCB connector that combines PA9T and Beryllium Copper for superior conductivity and durability. With a female gender and double-point contact type, this connector features two rows of 100 positions each, allowing for extensive connectivity. The threaded mount type and through-hole termination method ensure secure installation. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in demanding environments, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the JCC50DPBI for efficient and robust board-to-board connections in your electronic systems.