JCC50DPBN

Heilind Number:SULJCC50DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPBN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPBN

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC50DPBN is a high-performance female connector designed for demanding electronic applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Its double-point contact design and gold plating guarantee secure and low-resistance connections. Suitable for PCBs, it offers two rows of 100 positions with a 2.54mm pitch. The right-angle orientation and through-hole termination method provide versatility in assembly. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in various environments. Its compact dimensions, with a height of 14.22mm and width of 10.16mm, make it space-efficient. With matte tin termination plating, it meets industry standards for durability. Perfect for hi-rel applications, the JCC50DPBN is a dependable choice for board-to-board and card edge connections.