| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC50DPBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC50DPBS |
JCC50DPBS
| Heilind Number: | SULJCC50DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC50DPBS |
| ECAD Model: |
Specifications
Detailed Description
The JCC50DPBS is a high-performance board-to-board PCB connector designed for reliable power delivery in demanding environments. Featuring a double-point contact design with Beryllium Copper contacts plated in gold, this connector ensures maximum conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it accommodates high-power applications with ease. The right-angle orientation and side-hole mount type offer flexibility in installation, while the through-hole termination method guarantees secure connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. With 100 positions and a compact size, it is ideal for densely populated PCBs. Trust in the JCC50DPBS for superior performance in mission-critical systems.

