JCC50DPDI

Heilind Number:SULJCC50DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPDI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPDI

Detailed Description

Introducing the JCC50DPDI, a high-performance connector designed for demanding electronic applications. Featuring PA9T and Beryllium Copper construction, this female connector boasts exceptional durability and conductivity. With a double-point contact design and gold plating, it ensures reliable signal transmission even in high-voltage environments, rated up to 700 VAC. The threaded mount and thru-hole termination method offer secure and stable installation on PCBs. With two rows and 100 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for use in aerospace, defense, and industrial settings. Its compact design, with a height of just 15.49 mm and width of 10.16 mm, makes it easy to integrate into tight spaces. Trust the JCC50DPDI for efficient and robust board-to-board and card edge connections in your next project.