JCC50DPDN

Heilind Number:SULJCC50DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPDN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPDN

Detailed Description

The JCC50DPDN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 100 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity. Its double-point contact type further enhances signal transmission efficiency. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, providing robust solder connections. Measuring at .61 inches (15.49mm) in height and .4 inches (10.16mm) in width, the JCC50DPDN offers compact yet efficient connectivity solutions for your PCB designs.