JCC50DPDS

Heilind Number:SULJCC50DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPDS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPDS

Detailed Description

The JCC50DPDS is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it offers excellent signal integrity and corrosion resistance. This female connector has two rows of 100 positions each, with a 2.54mm pitch, ideal for high-density PCB layouts. The side-hole mount type and through-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in industrial and aerospace applications. The connector's compact size, with a height of 15.49mm and width of 10.16mm, allows for space-saving design. Tailored for reliability and performance, the JCC50DPDS is a top choice for engineers working on mission-critical systems.