JCC50DPEN

Heilind Number:SULJCC50DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPEN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPEN

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the JCC50DPEN is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers secure and reliable connectivity. Its right-angle orientation and through-hole termination method ensure easy installation onto PCBs. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for power and signal transmission. The double-point contact type and 100 positions make it ideal for high-density applications. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of .56 in (14.22mm) and width of .4 in (10.16mm), saves valuable board space. The termination plating is matte tin, ensuring durability and longevity. Overall, the JCC50DPEN is a top-of-the-line solution for your PCB connectivity needs.