JCC50DPES

Heilind Number:SULJCC50DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPES

Detailed Description

Introducing the JCC50DPES, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. Its female gender, double-point contact type, and right-angle orientation make it ideal for compact designs. With a voltage rating of 700 VAC and an amperage of 3 A, it guarantees efficient power transmission. The termination method through-hole and termination plating with matte tin offer secure and stable connections. With 100 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse environments. Gold contact plating enhances conductivity, while the 2.54 mm pitch allows for easy integration. Measuring 0.56 inches in height and 0.4 inches in width, it's space-saving and versatile. Perfect for hi-rel applications, the JCC50DPES ensures peak performance in demanding conditions. A must-have component for professionals in the electronics industry.