JCC50DPNI

Heilind Number:SULJCC50DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPNI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPNI

Detailed Description

The JCC50DPNI is a high-performance board-to-board PCB connector designed for critical applications demanding reliability and precision. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures durability in harsh environments. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. This female connector, with two rows of 100 positions each, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and convenient installation. Operating within a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, it meets the stringent requirements of various industries. The connector's compact dimensions, with a height of .56 inches and width of .4 inches, make it suitable for space-constrained applications. With matte tin termination plating and adherence to high reliability standards, the JCC50DPNI is the perfect choice for mission-critical systems.