JCC50DPNS

Heilind Number:SULJCC50DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPNS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPNS

Detailed Description

Introducing the JCC50DPNS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliability in various industrial settings. With a 2.54mm pitch and double-point contact design, it allows for secure and low-resistance connections. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating ensures compatibility with a wide range of PCBs. Rated for 700VAC and 3A, this connector is suitable for high-power applications. With a straddle orientation and side hole mount type, it facilitates easy installation on PCBs. Operating in temperatures ranging from -65 to 150°C, it guarantees performance even in harsh environments. Ideal for use in aerospace, defense, and other hi-rel industries, the JCC50DPNS sets the standard for quality and performance in board-to-board connectivity.