JCC50DPRH

Heilind Number:SULJCC50DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPRH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPRH

Detailed Description

The JCC50DPRH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 100 positions with a 2.54mm (.1 in) pitch, this connector ensures secure and reliable connections. Its contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The double-point contact type and straddle orientation further enhance connectivity. With an operating temperature range of -65 to 150°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. The termination method using a card extender and matte tin plating on the termination ensure easy installation and durability. Measuring .56 in (14.22mm) in height and .4 in (10.16mm) in width, this connector offers a compact yet sturdy solution for your PCB interconnection needs.