| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC50DPRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC50DPRI |
JCC50DPRI
| Heilind Number: | SULJCC50DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC50DPRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC50DPRI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and Beryllium Copper, this connector ensures durability and reliability in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring a double-point contact configuration with gold plating, it offers superior conductivity. The connector, with two rows and 100 positions, is ideal for complex circuitry. Its threaded mount and card extender termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the most stringent performance requirements. Trust the JCC50DPRI for seamless connectivity in your electronic systems.

