JCC50DPRN

Heilind Number:SULJCC50DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPRN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPRN

Detailed Description

The JCC50DPRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and long-term durability. With 100 positions across two rows, it offers ample connectivity options. The termination method, card extender, allows for easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Its compact size, measuring just 14.22mm in height and 10.16mm in width, makes it suitable for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the JCC50DPRN for secure and efficient board-to-board connections in your next project.