JCC50DPRS

Heilind Number:SULJCC50DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPRS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPRS

Detailed Description

Introducing the JCC50DPRS, a high-performance PA9T and Beryllium Copper female connector designed for demanding electronic applications. With a robust amperage rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows and a side hole mount type, it offers secure and efficient PCB connectivity. The termination method of Card Extender with Matte Tin plating guarantees stable signal transfer even in harsh environments, with an operating temperature range of -65 to 150 °C. Gold-plated double point contacts with a pitch of 2.54 mm provide excellent conductivity and durability. With 100 positions and a straddle orientation, it's perfect for high-density board-to-board connections. The connector's compact design, with a height of 14.22 mm and width of 10.16 mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the JCC50DPRS ensures optimal performance and reliability. Elevate your connectivity standards with this essential component.