JCC50DPSI

Heilind Number:SULJCC50DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPSI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPSI

Detailed Description

The JCC50DPSI is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a double-point contact design and gold plating, it guarantees excellent conductivity even in high-voltage environments, rated for up to 700 VAC. The threaded mount and through-hole termination method provide secure and stable connections. With 100 positions across two rows, it offers versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, this connector is ideal for demanding industrial and aerospace environments. Its compact dimensions, with a height of .61 inches and width of .4 inches, make it suitable for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB materials. Trust the JCC50DPSI for robust and efficient board-to-board connections in your projects.