JCC50DPSS

Heilind Number:SULJCC50DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPSS

Detailed Description

The JCC50DPSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual rows with 100 positions each, this connector ensures reliable connectivity in complex electronic systems. Its female gender, side hole mount type, and thru-hole termination method make it easy to integrate into circuit boards. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of 15.49 mm and width of 10.16 mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures secure solder connections. Overall, the JCC50DPSS is a reliable and high-quality solution for your board-to-board connectivity needs.