JCC50DPUH

Heilind Number:SULJCC50DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPUH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPUH

Detailed Description

Featuring a robust construction, the JCC50DPUH PCB connector is designed for high-performance applications. Crafted with PA9T and Beryllium Copper materials, it ensures durability and reliable conductivity. This female connector, with a double-row design and right-angle orientation, offers efficient connectivity on PCB boards. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission while maintaining a voltage rating of 700 VAC. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. With 100 positions and a pitch of 2.54 mm, it allows for high-density connections. The connector's compact dimensions of 0.56 inches in height and 0.4 inches in width make it space-efficient. Whether used in board-to-board or card edge connections, this product is ideal for demanding applications that require both performance and reliability.