JCC50DPUI

Heilind Number:SULJCC50DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPUI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPUI

Detailed Description

The JCC50DPUI is a high-performance female connector designed for electronic applications requiring precision and durability. Featuring PA9T and Beryllium Copper construction, it ensures optimal conductivity and reliability. With a double point contact type and gold plating, it offers superior signal transmission with minimal interference. This threaded mount connector, with a pitch of 2.54mm, is suitable for PCB connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it guarantees stable performance even in harsh environments. With 100 positions and a right-angle orientation, it allows for efficient and space-saving board-to-board connections. The termination method via thru hole with matte tin plating ensures secure and lasting attachment. Measuring .56 inches in height and .4 inches in width, this connector is compact yet robust, ideal for high-reliability applications.