JCC50DPUN

Heilind Number:SULJCC50DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPUN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPUN

Detailed Description

Introducing the JCC50DPUN, a high-performance female connector designed for board-to-board PCB applications. With a compact form factor and a 2-row design, this connector offers seamless connectivity in tight spaces. Featuring PA9T and beryllium copper construction, it ensures durability and reliable signal transmission. The contact material is gold-plated, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets the demands of various electronic systems. Its right-angle orientation and thru-hole termination method make installation easy and secure. With 100 positions and a pitch of 2.54 mm, it provides ample connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 150°C enhance its performance in diverse environments, making it ideal for industrial and commercial applications. Elevate your PCB connectivity with the JCC50DPUN.