JCC50DPUS

Heilind Number:SULJCC50DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DPUS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DPUS

Detailed Description

The JCC50DPUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The double-point contact design and gold plating guarantee low contact resistance and high signal integrity. Its right-angle orientation and side-hole mount type offer flexibility in installation. With 100 positions and a pitch of 2.54mm, it's suitable for densely populated PCBs. Rated for a wide operating temperature range of -65 to 150°C, it's ideal for use in extreme conditions. The matte tin termination plating provides durability and corrosion resistance. Perfect for aerospace, defense, and industrial applications, the JCC50DPUS sets the standard for high-reliability connectors.