| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC50DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC50DRAH |
JCC50DRAH
| Heilind Number: | SULJCC50DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC50DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC50DRAH, a premium quality PA9T and Beryllium Copper female connector designed for high-performance applications. With a compact design featuring 2 rows and 100 positions, this connector offers exceptional connectivity in clearance hole mountings. The contact material, Beryllium Copper, combined with gold plating ensures reliable signal transmission with a maximum voltage of 700 VAC. Its Full Bellow contact type and right-angle orientation provide secure and space-efficient connections, while the thru-hole termination method with matte tin plating guarantees durability in harsh environments. Operating smoothly in a wide temperature range from -65 to 150 °C, this connector is ideal for demanding board-to-board and card edge applications. Upgrade your connectivity solutions with the JCC50DRAH.

