JCC50DRAN-S93

Heilind Number:SULJCC50DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DRAN-S93

Detailed Description

The JCC50DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. With a contact plating of gold and termination plating of matte tin, it guarantees optimal conductivity and durability. The connector's full bellow contact type and right-angle orientation, along with 100 positions and 2 rows, offer versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The thru-hole mount type and tail length of 3.18mm facilitate secure attachment to PCBs. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the JCC50DRAN-S93 for efficient and long-lasting performance in your electronic systems.