JCC50DRAN

Heilind Number:SULJCC50DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRAN

Detailed Description

Introducing the JCC50DRAN, a high-performance female connector designed for demanding applications. Made with PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. Featuring two rows with a pitch of 2.54mm, it offers a total of 100 positions for versatile board-to-board or card edge connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and no-mounting design make it easy to install in tight spaces. The termination method is through-hole, with matte tin plating for secure soldering. Trust the JCC50DRAN for high-reliability connectivity in your next project.