JCC50DRAS-S93

Heilind Number:SULJCC50DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRAS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DRAS-S93

Detailed Description

Introducing our JCC50DRAS-S93 PCB connector, meticulously engineered for high-performance applications. Crafted with precision from PA9T and Beryllium Copper, this connector guarantees durability and exceptional conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender, two rows, and a side hole mount type with thru-hole termination, installation is a breeze. The gold-plated Beryllium Copper contacts offer superior signal integrity, while the full bellow design and right-angle orientation optimize space efficiency. With 100 positions and a pitch of 2.54mm, it's perfect for dense PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, and with matte tin termination plating for added longevity, this connector is a must-have for your high-reliability applications. Elevate your connectivity with the JCC50DRAS-S93.