JCC50DRAS

Heilind Number:SULJCC50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DRAS

Detailed Description

The JCC50DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures reliable connectivity in a wide range of operating conditions. Featuring a female gender with two rows of contacts, it offers a secure and efficient connection. The side hole mount type and thru-hole termination method make installation easy and secure. With a contact material of Beryllium Copper and contact plating of gold, it guarantees optimal signal transmission. The 2.54mm pitch and 700 VAC voltage rating accommodate high-speed and high-power requirements. The full bellow contact type and right-angle orientation enhance signal integrity and space-saving in PCB layouts. With 100 positions and a tail length of 3.18mm, it allows for versatile connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design with a connector height of 10.95mm and width of 10.16mm ensures compatibility with various electronic devices. The termination plating of Matte Tin provides durability and longevity. Categorized under high-reliability connectors, the JCC50DRAS is the perfect choice for aerospace, defense, and industrial applications, where performance and durability are paramount.