JCC50DREI

Heilind Number:SULJCC50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DREI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DREI

Detailed Description

Introducing the JCC50DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers superior durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The threaded mount type and eyelet termination method provide secure and stable connections. Each of the 100 positions on its two rows are meticulously engineered for optimal performance. Gold-plated Beryllium Copper contacts and matte tin terminations guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation and compact dimensions make it easy to integrate into any design. Trusted for its quality and performance, the JCC50DREI is the perfect choice for critical applications in aerospace, defense, and industrial sectors.