JCC50DREN

Heilind Number:SULJCC50DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DREN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DREN

Detailed Description

The JCC50DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power applications. The connector has two rows with 100 positions, offering ample connectivity options. Its Full Bellow contact type and gold plating guarantee low contact resistance and long-term performance. The termination method is through eyelets, providing secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves valuable board space. The JCC50DREN is RoHS compliant and suitable for use in various industries, including aerospace, telecommunications, and industrial equipment. Trust in its reliability for your critical electronic connections.