JCC50DRMD

Heilind Number:SULJCC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRMD

Detailed Description

The JCC50DRMD is a high-performance female connector, featuring PA9T and Beryllium Copper construction for durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for demanding applications. This connector offers two rows of 100 positions each, with a pitch of 2.54mm (.1 in) for efficient connectivity. The contact material is Beryllium Copper with Gold plating, ensuring excellent signal transmission. Termination is done via Wire Wrap method on a clearance hole mount type. Operating in a wide temperature range of -65 to 150 °C, it is designed for versatility. The straight orientation and loop bellow contact type further enhance its usability. Matte Tin termination plating adds to its robustness. Measuring 15.49mm in height and 9.4mm in width, it is compact yet powerful, making it ideal for Board To Board PCB and Card Edge connections. Whether in industrial or commercial settings, the JCC50DRMD guarantees exceptional performance.