JCC50DRMH

Heilind Number:SULJCC50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRMH

Detailed Description

Introducing the JCC50DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 100 gold-plated Beryllium Copper contacts, this connector ensures reliable and efficient signal transmission. The female gender, dual-row configuration, and straight orientation make it versatile for various PCB layouts. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it offers robust performance even in harsh environments. The termination method of wire wrap and termination plating of Matte Tin provide secure connections. With a compact connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it saves space on the PCB while delivering high-speed data transfer. Whether in aerospace, telecommunications, or industrial electronics, the JCC50DRMH guarantees exceptional quality and durability.